10-25% Off
VCC (Visual Communications Company, LLC)LTH5MM12VFR4700LEDs
LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| InGaN | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 4500mcd | |
| 592 | |
| 590 | |
| 20 | |
| 20 | |
| 12 | |
| 13 | |
| 5 | |
| 85 | |
| -40 | |
| 85 | |
| No | |
| Yellow | |
| No | |
| No | |
| Bag | |
| Diameter | 5.9 |
| Mounting | Through Hole |
| Package Height | 8.7 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

