VCC (Visual Communications Company, LLC)LTH3MM12VFR4100LEDs
LED Uni-Color Red 635nm 2-Pin T-1 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 2500mcd | |
| 625 | |
| 635 | |
| 30 | |
| 20 | |
| 12 | |
| 13 | |
| 5 | |
| 85 | |
| -40 | |
| 85 | |
| No | |
| Red | |
| Red | |
| No | |
| Yes | |
| Bag | |
| Diameter | 3.85 |
| Mounting | Through Hole |
| Package Height | 5.3 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

