TDKLTF5022T-2R2N3R2-LCInductor Surface Mount
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.4A 0.04Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 30% | |
| 100K | |
| 3.4(Typ) | |
| 3.2 | |
| 0.04 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Surface Mount | |
| 5.1 | |
| 2.2 |
Save valuable space on a PCB with this power LTF5022T-2R2N3R2-LC surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 3.4(Typ) A with a maximum resistance of 40m Ohm. This device utilizes wirewound technology. This product is 5.2(Typ) mm long, 2.2 mm tall and 5.1 mm deep. Its test frequency is 100K Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

