TDKLTF5022T-101MR45-DInductor Surface Mount
Inductor Power Shielded Wirewound 100uH 20% 1MHz Ferrite 0.53A 1.28Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 1M | |
| 0.53(Typ) | |
| 0.45 | |
| 1.28 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 6.5 | |
| Surface Mount | |
| 5.2 | |
| 2.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

