TDKLTF4022T-2R2N-DInductor Surface Mount
Inductor Power Shielded Wirewound 2.2uH 30% 1MHz Ferrite 2.6A 0.041Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 30% | |
| 1M | |
| 2.6(Typ) | |
| 2 | |
| 0.041 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 5.5 | |
| Surface Mount | |
| 4.2 | |
| 2.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

