Lite-On TechnologyLTD-482ECLED Displays Segmented
Displays Panel 2DIGIT 14LED Red Orange CA 16-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 2 | |
| Red Orange | |
| 14 | |
| 0.4 | |
| Numeric | |
| 1300 | |
| 621 | |
| 630 | |
| Common Anode | |
| 25 | |
| 100 | |
| 20 | |
| 5 | |
| 2.6 | |
| 75 | |
| -35 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 8.1 |
| Package Width | 16.1 |
| Package Length | 22 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
