| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Module | |
| 2 | |
| Red | |
| 16 | |
| 0.28 | |
| Numeric | |
| 9000 | |
| 639 | |
| 650 | |
| Common Cathode | |
| 25 | |
| 100 | |
| 10 | |
| 5 | |
| 2.6 | |
| 70 | |
| -35 | |
| 105 | |
| Mounting | Through Hole |
| Package Height | 6.1 |
| Package Width | 10 |
| Package Length | 15.02 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
