Analog DevicesLTC9103AUKJ#TRPBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 71.3W 64-Pin QFN EP
LTC910x Family: 48-Port IEEE 802.3bt (PoE 2) PSE Controller Chipset
The LTC9101-1, LTC9102, and LTC9103 chipset is a 48-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at Type 2 and IEEE 802.3bt Type 3 and 4 compliant PoE systems. The LTC910x chipset delivers lowest-in-industry heat dissipation by utilizing low RDS(ON) external MOSFETs and 0.1 Ω sense resistance per power channel. A transformer-isolated communication protocol replaces expensive opto-couplers and complex isolated 3.3V supply, resulting in significant BOM cost savings. Options in the LTC910x family:
- • LTC9101-1: 48-Port IEEE802.3bt (PoE 2) PSE Digital Controller
- • LTC9102: 12-Channel PSE Analog Controller to Pair with LTC9101
- • LTC9103: 8-Channel PSE Analog Controller to Pair with LTC9101
Key Features and Benefits:
- • System-level PoE platform provides a software-defined AFE, simplifying system implementation and extending performance
- • System thermal dissipation is dramatically reduced, simplifying thermal management for high port count systems
- • -20V to +80V abs max ratings and improved hot swap loop allows the LTC910x system to ride through large surges and minimize BOM
Applications:
- • Communications: Ethernet switch, network switch, PoE, midspan
- • General Purpose
- • Building and Infrastructure
- • Industrial Automation
The LTC910x can be evaluated with the DC3160A-A-KIT
Block Diagrams and Tables:


| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| PSE Controller | |
| IEEE802.3af/IEEE802.3at/IEEE802.3bt | |
| 2.8 | |
| 71.3 | |
| 6.7 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 7 |
| Package Length | 11 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

