Analog DevicesLTC9101AUF-1#TRPBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 71.3W 24-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| PSE Controller | |
| IEEE802.3af/IEEE802.3at/IEEE802.3bt | |
| 2.8 | |
| 71.3 | |
| 6.7 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

