Analog DevicesLTC8143ESW#TRPBFDigital to Analog Converters - DACs
DAC 1-CH R-2R 12-bit 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 1 | |
| 1 | |
| 1 | |
| Serial (3-Wire) | |
| Current | |
| External | |
| 4.75 | |
| Single | |
| ±0.5LSB | |
| ±2LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.49(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

