Analog DevicesLTC7818EUJ#TRPBFPMIC Solutions
Synchronous Boost and Buck Controllers 4.5V to 40V 40-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Synchronous Boost and Buck Controllers | |
| 100 to 3000 | |
| 4.5 to 40 | |
| 4.5 | |
| 40 | |
| 0.014(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

