Arrow Electronic Components Online
LTC7804HMSE#PBF|ADI|originalImage
LTC7804HMSE#PBF|ADI|simage
DC to DC Controllers

LTC7804HMSE#PBF

The LTC7804 is a 40 V, Low IQ, 3 MHz synchronous boost controller can deliver up to 10A with 97% efficiency, which reduces power loss, increases efficiency, and minimizes board space

Analog Devices
Datasheets 

LTC7804: 40 V Low IQ, 3 MHz Synchronous Boost Controller

The LTC7804 is a high performance synchronous boost DC-to-DC switching regulator controller.



Key Features and Benefits

  • •  Synchronous boost results in higher current and efficiency results in a smaller solution size
  • •  100% duty cycle and PassThru mode eliminates switching loss in preboost applications
  • •  Spread spectrum frequency modulation reduces EMI


Applications

  • •  Automotive: preboost for powering infotainment systems in start-stop applications
  • •  Instrumentation: electronic test and measurement equipment
  • •  Healthcare: medical and life science
  • •  Aerospace and Defense: avionics


Evaluation Board

The LTC7804 can be evaluated with the DC2846A.



Block Diagrams and Tables










Related Products

DC2846A
LTC7804EUD#PBF
LTC7804IMSE#PBF
LTC7804HUD#PBF
LTC7804EMSE#PBF
LTC7804IUD#PBF
LTC7804IMSE#TRPBF
LTC7804EMSE#TRPBF
LTC7804IUD#TRPBF
LTC7804EUD#TRPBF
LTC7804HMSE#TRPBF
LTC7804IMSE#WTRPBF
LTC7804IUD#WTRPBF
LTC7804HMSE#WTRPBF
LTC7804HUD#WTRPBF
LTC7804HUD#TRPBF
LTC7804EMSE#WPBF
LTC7804EMSE#WTRPBF


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Up
  • Output Voltage (V)
    40(Max)
  • Maximum Switching Frequency (kHz)
    3000
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    4.5 to 40
  • Minimum Switching Frequency (kHz)
    100
  • Typical Switching Frequency (kHz)
    2250
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources