Analog DevicesLTC7106IDDB#TRPBFDigital to Analog Converters - DACs
DAC 1-CH 7-bit 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 7bit | |
| 1 | |
| 1 | |
| PMBus|Serial (2-Wire, I2C) | |
| Current | |
| Bipolar | |
| Internal | |
| 2.5 | |
| Single | |
| ±1.6LSB | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

