Analog DevicesLTC7068RMSE#PBFGate and Power Drivers
Driver 3.6A 2-OUT High Side/Low Side Half Brdg 10-Pin MSOP EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 29(Typ) | |
| 28(Typ) | |
| 43(Typ) | |
| PWM | |
| 6 | |
| 14 | |
| 0.3(Typ) | |
| 2.95 | |
| 3.2 | |
| 3.6 | |
| 1.6|1.3 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

