Analog DevicesLTC7062IMSE#WTRPBFGate and Power Drivers
Driver 6A 2-OUT High Side Non-Inv Automotive AEC-Q100 12-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side | |
| Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 18(Typ) | |
| 14(Typ) | |
| 21(Typ) | |
| TTL|CMOS | |
| 5 | |
| 14 | |
| 0.3(Typ) | |
| 0.5(Min) | |
| 1.75(Max) | |
| 6 | |
| 0.8|1.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 12 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
