Analog DevicesLTC7001IMSE#TRPBFGate and Power Drivers
Driver 1-OUT High Side 10-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| MOSFET | |
| 1 | |
| 90(Typ) | |
| 40(Typ) | |
| 70 | |
| CMOS | |
| 0 | |
| 135 | |
| 0.05 | |
| 1.6 | |
| 2 | |
| 2.2|1 | |
| -40 | |
| 125 | |
| Military | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

