Analog DevicesLTC7000EMSE#TRPBFGate and Power Drivers
Driver 1-OUT High Side 16-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| MOSFET | |
| 1 | |
| 90(Typ) | |
| 40(Typ) | |
| 70 | |
| CMOS | |
| 3.5 | |
| 150 | |
| 0.035(Typ) | |
| 1.6 | |
| 2 | |
| 2.2|1 | |
| -40 | |
| 125 | |
| Extended | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

