Analog DevicesLTC6994HDCB-2#TRMPBFLogic and Timing Misc
Programmable Delay Block -40°C to 125°C 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Programmable Delay Block | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| 2.5|3.3|5 | |
| 24(Typ) | |
| 1 | |
| 1 | |
| 2.25 | |
| 5.5 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

