Analog DevicesLTC6994CS6-1#TRPBFLogic and Timing Misc
Programmable Delay Block 0°C to 70°C 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Delay Block | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| 2.5|3.3|5 | |
| 24(Typ) | |
| 1 | |
| 1 | |
| 2.25 | |
| 5.5 | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

