Analog DevicesLTC6993HDCB-4#TRMPBFMonostable Multivibrators
Monostable Multivibrator Single-Element -40°C 125°C 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Monostable Multivibrator | |
| 1 | |
| 28(Typ)@2.25V|17(Typ)@3.3V|11(Typ)@5.5V | |
| 28(Typ) | |
| 0.6um | |
| -16 | |
| 16 | |
| 2.25 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

