Analog DevicesLTC6993CS6-1#TRPBFMonostable Multivibrators
Monostable Multivibrator Single-Element 0°C 70°C 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Monostable Multivibrator | |
| 1 | |
| 28(Typ)@2.25V|17(Typ)@3.3V|11(Typ)@5.5V | |
| 28(Typ) | |
| -16 | |
| 16 | |
| 2.25 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

