Analog DevicesLTC6993CDCB-2#TRMPBFMonostable Multivibrators
Monostable Multivibrator Single-Element 0°C 70°C 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Monostable Multivibrator | |
| 1 | |
| 11(Typ)@5.5V|28(Typ)@2.25V|17(Typ)@3.3V | |
| 28(Typ) | |
| -16 | |
| 16 | |
| 2.25 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

