Analog DevicesLTC6990HS6#TRMPBFSilicon Oscillators
Silicon Oscillator - 0.000488MHz to 2MHz CMOS 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Silicon Oscillator | |
| 1 | |
| No | |
| Resistor | |
| 0.000488 to 2 | |
| ±3.2% | |
| ±0.005%/°C | |
| 0.23%/V | |
| 53 | |
| CMOS | |
| Single-Ended | |
| 2.25 | |
| 5.5 | |
| 5|2.5|3.3 | |
| 0.283 | |
| 0.38%(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

