Analog DevicesLTC6957IDD-4#PBFClock Buffers and Drivers
Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:2 | |
| 2 | |
| 300 | |
| 4.8@3.3V | |
| 4.8 | |
| LVDS|LVPECL|TTL|CML|CMOS | |
| CMOS | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 0.01 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

