Analog DevicesLTC6954IUFF-4#PBFClock Buffers and Drivers
Clock Divider 3-OUT 1-IN 1:3 36-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Clock Divider | |
| 1:3 | |
| 3 | |
| 1400 | |
| 0.625@3.15V to 3.45V | |
| 0.625 | |
| 0.55 | |
| CMOS|LVDS|LVPECL | |
| CMOS|LVDS | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 7 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

