Analog DevicesLTC6951IUHF#TRPBFClock Generators and Synthesizers
Clock Generator 2MHz to 425MHz-IN 2500MHz-OUT 40-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 2 to 425 | |
| 2500 | |
| 50 | |
| CML|CMOS|LVDS|LVPECL | |
| CML|LVDS | |
| 3.15 | |
| 3.45 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 130 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

