Analog DevicesLTC6946IUFD-4#PBFClock Generators and Synthesizers
Clock Generator 10MHz to 250MHz-IN 250MHz-OUT 28-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 10 to 250 | |
| 250 | |
| 50 | |
| CMOS | |
| 3.15 | |
| 3.45 | |
| -40 | |
| 105 | |
| Tube | |
| 0.5 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

