Analog DevicesLTC693CSW#PBFSupervisory Circuits
Processor Supervisor 4.4V 1 Active High/Active Low 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 280 | |
| Active High/Active Low | |
| 4.25 | |
| 4.4 | |
| 4.5 | |
| 4.4 | |
| 4.5 | |
| 5.5 | |
| 1500 | |
| 500 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.49(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

