Analog DevicesLTC6930MPMS8-7.37#TRPBFSilicon Oscillators
Silicon Oscillator 0.057MHz/ 0.115MHz/ 0.23MHz/ 0.46MHz/ 0.921MHz/ 1.84MHz/ 3.68MHz/ 7.3728MHz- 0.032768MHz to 8.192MHz 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Silicon Oscillator | |
| 1 | |
| No | |
| No | |
| 0.057|0.115|0.23|0.46|0.921|1.84|3.68|7.3728 | |
| 0.032768 to 8.192 | |
| ±1.3% | |
| 0.0001%/°C | |
| 0.07%/V | |
| 70 | |
| Single-Ended | |
| 1.7 | |
| 5.5 | |
| 1.8|2.5|3.3|5 | |
| 1.31 | |
| 0.15%(Typ) | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

