Analog DevicesLTC6930HMS8-4.19#TRPBFSilicon Oscillators
Silicon Oscillator 0.032MHz/ 0.065MHz/ 0.131MHz/ 0.262MHz/ 0.524MHz/ 1.048MHz/ 2.097MHz/ 4.194304MHz- 0.032768MHz to 8.192MHz 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Silicon Oscillator | |
| 1 | |
| No | |
| No | |
| 4.194304|1.048|0.524|0.032|0.065|0.131|0.262|2.097 | |
| 0.032768 to 8.192 | |
| ±1.3% | |
| 0.0001%/°C | |
| 0.07%/V | |
| 70 | |
| Single-Ended | |
| 1.7 | |
| 5.5 | |
| 5|3.3|2.5|1.8 | |
| 0.75 | |
| 0.15%(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

