Analog DevicesLTC6930HDCB-5.00#TRMPBFSilicon Oscillators
Silicon Oscillator 0.039MHz/ 0.078MHz/ 0.312MHz/ 0.625MHz/ 1.25MHz/ 2.5MHz/ 5MHz- 0.032768MHz to 8.192MHz 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Silicon Oscillator | |
| 1 | |
| No | |
| No | |
| 0.039|0.078|0.312|0.625|1.25|2.5|5 | |
| 0.032768 to 8.192 | |
| ±1.3% | |
| 0.001%/°C | |
| 0.07%/V | |
| 70 | |
| Single-Ended | |
| 1.7 | |
| 5.5 | |
| 1.8|2.5|3.3|5 | |
| 0.96 | |
| 0.15%(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

