Analog DevicesLTC6930CDCB-8.00#TRMPBFSilicon Oscillators
Silicon Oscillator 0.0625MHz/ 0.125MHz/ 0.25MHz/ 0.5MHz/ 1MHz/ 2MHz/ 4MHz/ 8MHz- 0.032768MHz to 8.192MHz 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Silicon Oscillator | |
| 1 | |
| No | |
| No | |
| 1|2|0.0625|0.125|0.25|0.5|4|8 | |
| 0.032768 to 8.192 | |
| ±0.8% | |
| 0.001%/°C | |
| 0.07%/V | |
| 70 | |
| Single-Ended | |
| 1.7 | |
| 5.5 | |
| 1.8|2.5|3.3|5 | |
| 1.38 | |
| 0.15%(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

