Analog DevicesLTC6911HMS-1#PBFSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Programmable Gain Amplifier | |
| 2 | |
| 2 | |
| Rail to Rail Input/Output | |
| 11 | |
| 35 to 50 | |
| 40.1 | |
| <60 | |
| 50 | |
| 57 | |
| 35 | |
| 22@5V@-40C to 125C | |
| ±5.25|10.5 | |
| 10 to 15 | |
| 2.7 | |
| 3|5|9 | |
| 10.5 | |
| ±1.35 | |
| ±3|±5 | |
| ±5.25 | |
| 4@5V@-40C to 125C | |
| 100(Typ)@5V@-40C to 125C | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

