Analog DevicesLTC690IN8#PBFSupervisory Circuits
Processor Supervisor 4.65V 1 Active Low 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 70 | |
| Active Low | |
| 4.5 | |
| 4.65 | |
| 4.75 | |
| 4.65 | |
| 4.75 | |
| 5.5 | |
| 1500 | |
| 500 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Power Supply Monitor | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

