Analog DevicesLTC6908CS6-1#TRPBFSilicon Oscillators
Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Spread Spectrum Silicon Oscillator | |
| 1 | |
| No | |
| Resistor | |
| 0.05 to 10 | |
| ±4.5% | |
| ±0.004%/°C | |
| 0.4%/V | |
| 55 | |
| CMOS | |
| Differential | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 1.7 | |
| 0.1%(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

