Analog DevicesLTC6906IS6#PBFSilicon Oscillators
Silicon Oscillator - 0.01MHz to 1MHz CMOS 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Silicon Oscillator | |
| 1 | |
| No | |
| Resistor | |
| 0.01 to 1 | |
| ±1.3% | |
| ±0.005%/°C | |
| 0.06%/V | |
| 55 | |
| CMOS | |
| Single-Ended | |
| 2.25 | |
| 3.6 | |
| 2.5|3.3 | |
| 0.1 | |
| 0.15%(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

