Analog DevicesLTC6905CS5-133#TRPBFSilicon Oscillators
Silicon Oscillator 33.3MHz/ 66.7MHz/ 133MHz- CMOS 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Silicon Oscillator | |
| 1 | |
| No | |
| No | |
| 33.3|66.7|133 | |
| ±1.5% | |
| ±20ppm/°C | |
| 0.5%/V | |
| 52.5 | |
| CMOS | |
| Single-Ended | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 15 | |
| 0.8%(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

