Analog DevicesLTC6903CMS8#PBFSilicon Oscillators
Silicon Oscillator - 0.001MHz to 68MHz Squarewave 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Silicon Oscillator | |
| 1 | |
| No | |
| SPI | |
| 0.001 to 68 | |
| 2% | |
| 10ppm/°C | |
| 0.05%/V | |
| 51 | |
| Squarewave | |
| Differential | |
| 2.7 | |
| 5.5 | |
| 5|3.3 | |
| 15 | |
| 1%(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

