Analog DevicesLTC6902IMS#PBFSilicon Oscillators
Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Spread Spectrum Silicon Oscillator | |
| 4 | |
| No | |
| Resistor | |
| 0.005 to 20 | |
| ±4% | |
| ±0.004%/°C | |
| 0.4%/V | |
| 55 | |
| CMOS | |
| Single-Ended | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 3.6 | |
| 0.6%(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

