Analog DevicesLTC6900IS5#TRPBFSilicon Oscillators
Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Silicon Oscillator | |
| 1 | |
| No | |
| Resistor | |
| 0.001 to 20 | |
| ±2.5% | |
| ±0.004%/°C | |
| 0.04%/V | |
| 55 | |
| CMOS | |
| Single-Ended | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 1.2 | |
| 0.6%(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

