Analog DevicesLTC6813HLWE-1#3ZZPBF Analog Devices Battery Management ICBattery Management ICs
Battery Monitoring 64-Pin LQFP EP Tray Automotive AEC-Q100
Analog Devices LTC6813HLWE-1#3ZZPBF Product Description
The LTC6813HLWE-1#3ZZPBF from Analog Devices is a multicell battery stack monitor that measures up to 18 series connected battery cells with an error of less than 2.2 mV and a measurement range of 0V to 5V batteries. All 18 cells can be measured in 290 us and lower data acquisition rates can be selected for high noise reduction. Additionally, multiple LTC6813-1 devices can be connected together in series to allow for measuring longer and higher-voltage battery systems. This battery monitor can be powered directly from the battery stack or from an isolated power supply and features power saving features such as a 6uA sleep mode. There are also 9 general purpose I/O or Analog inputs which allow for temperature and other sensor inputs to be integrated into your battery or power application. Best of all, this product is ready for design into ISO-26262 compliant systems making it suitable for electric vehicle applications.
Product Video for LTC6813HLWE-1#3ZZPBF
Product Aliases for LTC6813HLWE-1#3ZZPBF
Common product aliases for the LTC6813HLWE-1#3ZZPBF include LTC6813HLWE1#3ZZPBF, and LTC6813HLWE1#3ZZPBF. This product is part of the LTC6813 family of products. The LTC6813HLWE-1#3ZZPBF is associated with the following product categories: battery management IC, battery monitoring IC, and battery management. Arrow Electronics carries a wide variety of products within these categories.
Certified Distributor
Arrow Electronics is a certified distributor, offering a variety of products. Sometimes referred to as Linear Tech and associated with Analog Devices, products include battery management IC and battery monitoring IC. Arrow Electronics is an official source for Analog datasheets, schematics, and other product documentation.
LTC6813HLWE-1#3ZZPBF Datasheet
Download LTC6813HLWE-1#3ZZPBF Datasheet
Datasheet Snippet: Multiple LTC6813-1 devices can be connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings. Each LTC6813-1 has an isoSPI interface for high speed, RF immune, long distance communications. Multiple devices are connected in a daisy chain with one host processor connection for all devices. This daisy chain can be operated bidirectionally, ensuring communication integrity, even in the event of a fault along the communication path.
If looking for a different, Analog datasheet, battery management datasheet, or LTC6813 datasheet, please view our comprehensive library of Arrow Electronics datasheets.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Battery Monitoring | |
| 1.35 | |
| 112.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

