Analog DevicesLTC6803HG-1#3ZZPBFBattery Management ICs
Battery Monitoring Li-Ion Automotive AEC-Q100 44-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Battery Monitoring | |
| Li-Ion | |
| 1 | |
| 4 | |
| 55 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 13.1(Max) mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
