Analog DevicesLTC6754IUD#TRPBFLinear Comparators
Comparator Single R-R I/P 5.25V 12-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 1 | |
| Rail to Rail Input | |
| 77 | |
| 80 | |
| 2.8 | |
| LVDS | |
| 5.25 | |
| 4@5V | |
| 2.4 | |
| 5.25 | |
| 53 | |
| 40 to 70 | |
| 1.5@5V | |
| 14.7@5V | |
| 20(Max) | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

