10-25% Off
Analog DevicesLTC6752IMS8-2#PBFLinear Comparators
Comparator Single R-R I/P 5.25V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 1 | |
| Rail to Rail Input | |
| 70 | |
| 75 | |
| 5.3 | |
| Complementary | |
| 5.25 | |
| 5.5@5V | |
| 2.45 | |
| 5.25 | |
| 70.88 | |
| 70 to 90 | |
| 1.6@5V | |
| 5.65@5V | |
| 50(Max) | |
| 4.5(Typ) | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

