Analog DevicesLTC6752HS5#TRPBFLinear Comparators
Comparator Single R-R I/P 3.5V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 1 | |
| Rail to Rail Input | |
| 70 | |
| 73 | |
| 5 | |
| Complementary | |
| 3.5 | |
| 5.5@3.3V | |
| 2.45 | |
| 3.5 | |
| 1.5@3.3V | |
| 5@2.5V | |
| 50(Max) | |
| 4.5(Typ) | |
| 125 | |
| -40 | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

