Analog DevicesLTC6702CTS8#PBFLinear Comparators
Comparator Dual R-R O/P 5.5V 8-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 2 | |
| Rail to Rail Output | |
| 70 | |
| 65 | |
| 450 | |
| CMOS|Push-Pull | |
| 5.5 | |
| 3.5@3V | |
| 1.7 | |
| 5.5 | |
| 0.064@5V | |
| 0.03 | |
| 70 | |
| 0 | |
| Single | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

