Analog DevicesLTC6652AHMS8-2.5#PBFVoltage References
V-Ref Precision 2.5V 5mA 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Fixed | |
Series | |
0.05% | |
5ppm/°C | |
150ppm/mA | |
50ppm/V | |
2.5 | |
13.2 | |
5 | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.