Analog DevicesLTC660CS8#TRPBFCharge Pump
Charge Pump INV/STPUP -1.5V to -5.5V/5V to 11V 100mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting/Step Up | |
| Adjustable | |
| -1.5 to -5.5|5 to 11 | |
| 1.5 | |
| 5.5 | |
| 3 | |
| 500 | |
| 100(Min) | |
| 80(Typ) | |
| 88(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

