Analog DevicesLTC6560IUD#PBFSpecial Purpose Amplifiers
SP Amp Transimpedance Amp Single 5.25V 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Transimpedance Amplifier | |
| 1 | |
| 1 | |
| 34 | |
| 80(Max) | |
| 5.25 | |
| 5 to 7 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 22.8@5V | |
| 0.000236(Typ)@5V | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

