Analog DevicesLTC6430BIUF-20#TRPBFCATV Amplifiers
Differential Amplifier CATV Amplifier 2060MHz Single-Element 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 20 | |
| 2060 | |
| 20.6(Typ)@1000MHz | |
| ±0.58 | |
| 22.5 | |
| 4.27(Typ)@1000MHz | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 213@5V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

